Part Details for GROMMET-KPT-&-KSP-16-26-P& by ITT Interconnect Solutions
Overview of GROMMET-KPT-&-KSP-16-26-P& by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8655DMES2B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 9 way Angle exit full metal hood with rubber grommet, short screws | |
8655DMAT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 15 way Straight exit full metal hood with rubber grommet, short screws | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for GROMMET-KPT-&-KSP-16-26-P&
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
172 In Stock |
|
$9.2200 / $13.6300 | Buy Now |
DISTI #
GROMMET-KPT-&-KSP-16-26-P&
|
ECCO | 100 |
|
$13.6300 | Buy Now | |
|
Master Electronics | RoHS: Compliant |
172 In Stock |
|
$9.2200 / $13.6300 | Buy Now |