Part Details for GRM60-45 by Orion Fans
Overview of GRM60-45 by Orion Fans
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM60-45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK0648
|
Newark | Filter Kit, 60Mm Fan Rohs Compliant: Yes |Orion Fans GRM60-45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1.5700 / $1.9900 | Buy Now |
DISTI #
88AH8364
|
Newark | Fan Filter Assembly, Pu Foam, 60Mm, Fan Frame Size:60Mm, For Use With:Orion Fans Od6010, Od6015, Od6020, Od6025, Oa60 Series 60Mm Axial Fans, Fixing Centers:50Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:Grm60 Series Rohs Compliant: Yes |Orion Fans GRM60-45 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3000 / $1.7100 | Buy Now |
DISTI #
1053-1392-ND
|
DigiKey | FAN FILTER 60MM 45PPI Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
8346 In Stock |
|
$1.1726 / $1.6300 | Buy Now |
DISTI #
670-GRM6045
|
Mouser Electronics | Fan Accessories Plastic Fan Filter Kit, 60mm, 45 Pores Media Black RoHS: Compliant | 518 |
|
$1.1700 / $1.5800 | Buy Now |
DISTI #
V99:2348_21686517
|
Arrow Electronics | Thrml Mgmt Access Fan Filter Guard Assembly 60mm Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 | Americas - 12 |
|
$1.2090 / $1.3600 | Buy Now |
DISTI #
70103743
|
RS | Filter Kit, 45 PPI Filter, Aluminum/Stainless | Orion Fans GRM60-45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3010 |
|
$1.3000 / $1.6300 | Buy Now |
|
Future Electronics | GRM Series 60mm Fan Guard with Retainer RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 60Box |
|
$1.2300 / $1.3900 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
ORNGRM60-45
|
Heilind Electronics | FAN FILTER 60MM 45PPI | Americas - 59 in Stock |
|
$1.5000 | Buy Now |
|
Onlinecomponents.com | Plastic Filter Kit - For 60mm Fans RoHS: Compliant |
311 In Stock |
|
$1.1200 / $1.5200 | Buy Now |