Part Details for GRM55FR60J107KA01L by Murata Manufacturing Co Ltd
Overview of GRM55FR60J107KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM55FR60J107KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 211 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 125 |
|
$2.4265 / $5.6000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 2220 | 912 |
|
$1.0568 / $2.5620 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 2220 | 100 |
|
$3.5000 / $7.5000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 2220 | 63 |
|
$2.4000 / $4.8000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 2220 | 48 |
|
$1.4091 / $2.5620 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 2220 | 8 |
|
$8.2500 / $11.2500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 100 uF, SURFACE MOUNT, 2220 | 3 |
|
$1.4732 / $1.6013 | Buy Now |
DISTI #
GRM55FR60J107KA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, � 10%, X5R, 2220 [5750 Metric] - Tape and Reel (Alt: GRM55FR60J107KA01L) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM55FR60J107KA01L
GRM55FR60J107KA01L CAD Models
GRM55FR60J107KA01L Part Data Attributes
|
GRM55FR60J107KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM55FR60J107KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 100uF, 6.3V, ±10%, X5R, 2220 (5650 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 2220 | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM55FR60J107KA01L
This table gives cross-reference parts and alternative options found for GRM55FR60J107KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM55FR60J107KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC2220X5R107K6.3TRPLP10F | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP, LEAD FREE | NIC Components Corp | GRM55FR60J107KA01L vs NMC2220X5R107K6.3TRPLP10F |
JMK550BJ107KM-B | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | TAIYO YUDEN | GRM55FR60J107KA01L vs JMK550BJ107KM-B |
NMC2220X5R107K6.3TRP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01L vs NMC2220X5R107K6.3TRP10 |
NMC2220X5R107K6.3TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01L vs NMC2220X5R107K6.3TRPLP |
NMC2220X5R107K6.3TRP | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01L vs NMC2220X5R107K6.3TRP |
NMC2220X5R107K6.3TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 100uF, Surface Mount, 2220, CHIP, LEAD FREE | NIC Components Corp | GRM55FR60J107KA01L vs NMC2220X5R107K6.3TRPLPF |
NMC2220X5R107K6.3TRPLP10 | CAPACITOR, CERAMIC, MULTILAYER, 6.3V, X5R, 100uF, SURFACE MOUNT, 2220, CHIP | NIC Components Corp | GRM55FR60J107KA01L vs NMC2220X5R107K6.3TRPLP10 |