-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 1uF, 2220
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH7148
|
Newark | Cap, 1Uf, 200Vdc, Mlcc, 2220 Rohs Compliant: Yes |Murata GRM55DR72D105KW01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8000 / $1.3600 | Buy Now |
DISTI #
490-14683-1-ND
|
DigiKey | CAP CER 1UF 200V X7R 2220 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52 In Stock |
|
$0.3186 / $1.0700 | Buy Now |
DISTI #
GRM55DR72D105KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 200 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: GRM55DR72D105KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM55DR72D105KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 200 VDC 10% 2220 X7R RoHS: Compliant | 470 |
|
$0.5610 / $1.1000 | Buy Now |
|
Quest Components | 788 |
|
$0.8520 / $2.1300 | Buy Now | |
DISTI #
GRM55DR72D105KW01L
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 200 VDC 10% 2220 X7R RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
GRM55DR72D105KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 200 V, ± 10%, X7R, 2220 [5750 Metric] - Tape and Reel (Alt: GRM55DR72D105KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
3238045
|
element14 Asia-Pacific | CAP, 1UF, 200VDC, MLCC, 2220 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.3812 / $0.6820 | Buy Now |
DISTI #
3238045RL
|
element14 Asia-Pacific | CAP, 1UF, 200VDC, MLCC, 2220 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.3812 / $0.4475 | Buy Now |
DISTI #
3238045
|
Farnell | CAP, 1UF, 200VDC, MLCC, 2220 RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5123 / $1.2996 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM55DR72D105KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM55DR72D105KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 1uF, 2220
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |