Part Details for GRM43RR72A224KA01L by Murata Manufacturing Co Ltd
Results Overview of GRM43RR72A224KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM43RR72A224KA01L Information
GRM43RR72A224KA01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM43RR72A224KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM43RR72A224KA01LCT-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 1812 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$0.9400 | Buy Now |
|
Bristol Electronics | 21925 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Bristol Electronics | 945 |
|
RFQ | ||
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 1812 | 2400 |
|
$0.4552 / $1.3005 | Buy Now |
|
Quest Components | CAPACITOR, MULTILAYER, CERAMIC, 100V, 10%, X7R, 15% TC, 0.22UF, SURFACE MOUNT, 1812 | 1803 |
|
$0.3251 / $0.7803 | Buy Now |
Part Details for GRM43RR72A224KA01L
GRM43RR72A224KA01L CAD Models
GRM43RR72A224KA01L Part Data Attributes
|
GRM43RR72A224KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43RR72A224KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43RR72A224KA01L
This table gives cross-reference parts and alternative options found for GRM43RR72A224KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43RR72A224KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AD14ZE0224K2K | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | GRM43RR72A224KA01L vs AD14ZE0224K2K |
AN14ZE0224KT5 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | GRM43RR72A224KA01L vs AN14ZE0224KT5 |
AN14ZE0224K2Y | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.22uF, 1812, | GRM43RR72A224KA01L vs AN14ZE0224K2Y |
AC14ZE0224K24 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | GRM43RR72A224KA01L vs AC14ZE0224K24 |
AC14ZE0224K9Y | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43RR72A224KA01L vs AC14ZE0224K9Y |
NMC1812X7R224K100TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | GRM43RR72A224KA01L vs NMC1812X7R224K100TRPF |
AC14ZE0224K2L | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | GRM43RR72A224KA01L vs AC14ZE0224K2L |
CNC6G220NF10%100V | EXXELIA Group | Check for Price | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 0.22uF, 1812, | GRM43RR72A224KA01L vs CNC6G220NF10%100V |
AC14ZE0224KT3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | GRM43RR72A224KA01L vs AC14ZE0224KT3 |
AD14ZE0224KT2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | GRM43RR72A224KA01L vs AD14ZE0224KT2 |