Part Details for GRM43RR71H334KA01L by Murata Manufacturing Co Ltd
Overview of GRM43RR71H334KA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM43RR71H334KA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1328 |
|
RFQ |
Part Details for GRM43RR71H334KA01L
GRM43RR71H334KA01L CAD Models
GRM43RR71H334KA01L Part Data Attributes
|
GRM43RR71H334KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43RR71H334KA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43RR71H334KA01L
This table gives cross-reference parts and alternative options found for GRM43RR71H334KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43RR71H334KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X7R334K50TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | NIC Components Corp | GRM43RR71H334KA01L vs NMC1812X7R334K50TRPLP3K |
AC14ZD0334K24 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AC14ZD0334K24 |
AC14ZD0334KT2 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AC14ZD0334KT2 |
AD14ZD0334K2K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AD14ZD0334K2K |
AN14ZD0334KT2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Kyocera AVX Components | GRM43RR71H334KA01L vs AN14ZD0334KT2 |
AC14ZD0334KT3 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AC14ZD0334KT3 |
AN14ZD0334K2L | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | Kyocera AVX Components | GRM43RR71H334KA01L vs AN14ZD0334K2L |
AD14ZD0334KT5 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AD14ZD0334KT5 |
AD14ZD0334K24 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AD14ZD0334K24 |
AD14ZD0334KT3 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | Kyocera AVX Components | GRM43RR71H334KA01L vs AD14ZD0334KT3 |