GRM43MB11H473MA01L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, B, 10% TC, 0.047uF, Surface Mount, 1812, CHIP

Overview of GRM43MB11H473MA01L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM43MB11H473MA01L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM43MB11H473MA01L by Murata Manufacturing Co Ltd

GRM43MB11H473MA01L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.047 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.15 mm
JESD-609 Code
e3
Length
4.5 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
B
Temperature Coefficient
10% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. GRM43MB11H473MA01L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, B, 10% TC, 0.047uF, Surface Mount, 1812, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43MB11H473MA01L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43MB11H473MA01L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM43MB11H473MA01L would you like to use for your alert(s)?
  • Please alert me when GRM43MB11H473MA01L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM43MB11H473MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43MB11H473MA01L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM43MB11H473MA01L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43MB11H473MA01L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43MB11H473MA01L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: