Part Details for GRM43ER71A226KE01L by Murata Manufacturing Co Ltd
Overview of GRM43ER71A226KE01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM43ER71A226KE01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_15274455
|
Arrow Electronics | Cap Ceramic 22uF 10V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1435 Container: Cut Strips | Americas - 3 |
|
$0.1048 | Buy Now |
DISTI #
SMC-GRM43ER71A226KE01L
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 56 |
|
RFQ | |
DISTI #
GRM43ER71A226KE01L
|
Avnet Abacus | Cap Ceramic 22uF 10V X7R 10% SMD 1812 125�C Embossed T/R - Tape and Reel (Alt: GRM43ER71A226KE01L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM43ER71A226KE01L
GRM43ER71A226KE01L CAD Models
GRM43ER71A226KE01L Part Data Attributes
|
GRM43ER71A226KE01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43ER71A226KE01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43ER71A226KE01L
This table gives cross-reference parts and alternative options found for GRM43ER71A226KE01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43ER71A226KE01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL43B226KPJGLNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | GRM43ER71A226KE01L vs CL43B226KPJGLNP |
CL43B226KPJNNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | GRM43ER71A226KE01L vs CL43B226KPJNNNE |
CL43B226KPJNNNF | Samsung Electro-Mechanics | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X7R, 1812 (4532 mm), 0.098"T, -55º ~ +125ºC, 7" Reel | GRM43ER71A226KE01L vs CL43B226KPJNNNF |
1812A0100226KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | GRM43ER71A226KE01L vs 1812A0100226KXR |
CL43B226KPJGCNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | GRM43ER71A226KE01L vs CL43B226KPJGCNP |
CL43B226KPJACNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | GRM43ER71A226KE01L vs CL43B226KPJACNP |
1812J0100226KXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | GRM43ER71A226KE01L vs 1812J0100226KXB |
CL43B226KPJGCNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | GRM43ER71A226KE01L vs CL43B226KPJGCNE |
1812H0100226KXR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1812, CHIP | GRM43ER71A226KE01L vs 1812H0100226KXR |
CL43B226KPJANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1812, | GRM43ER71A226KE01L vs CL43B226KPJANNE |