Part Details for GRM43ER61A476KE19L by Murata Manufacturing Co Ltd
Overview of GRM43ER61A476KE19L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM43ER61A476KE19L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 4 | 523 |
|
$0.3675 / $1.3125 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47uf, 10V, 10±%, X5R Temp Coef. | 603 |
|
$0.4931 / $1.1835 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 10V, 10±%, X5R Temp Coef. | 418 |
|
$0.4550 / $1.7500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 47uf, 10V, 10±%, X5R Temp Coef. | 290 |
|
$0.7890 / $1.9725 | Buy Now |
|
ComSIT USA | CHIP MONOLITHIC CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1812 RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
SMC-GRM43ER61A476KE19L
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1303 |
|
RFQ | |
DISTI #
GRM43ER61A476KE19L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 uF, 10 V, � 10%, X5R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43ER61A476KE19L) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM43ER61A476KE19L
GRM43ER61A476KE19L CAD Models
GRM43ER61A476KE19L Part Data Attributes:
|
GRM43ER61A476KE19L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43ER61A476KE19L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |