Part Details for GRM43DR73A333KW01L by Murata Manufacturing Co Ltd
Overview of GRM43DR73A333KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM43DR73A333KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1773
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 0.033 F, 10%, X7R, 1 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Murata GRM43DR73A333KW01L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 846 |
|
$0.9420 / $1.6700 | Buy Now |
DISTI #
490-3503-1-ND
|
DigiKey | CAP CER 0.033UF 1KV X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1624 In Stock |
|
$0.5897 / $2.0100 | Buy Now |
DISTI #
GRM43DR73A333KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 1000 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43DR73A333KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5890 | Buy Now |
DISTI #
81-GRM43DR73A333KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.033 uF 1 kVDC 10% 1812 X7R RoHS: Compliant | 502 |
|
$0.6510 / $1.7100 | Buy Now |
DISTI #
E02:0323_01066063
|
Arrow Electronics | Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2435 | Europe - 4000 |
|
$0.4873 / $0.5461 | Buy Now |
DISTI #
V72:2272_07265851
|
Arrow Electronics | Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2225 Container: Cut Strips | Americas - 243 |
|
$0.5922 / $0.9947 | Buy Now |
|
Future Electronics | 1812 33 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 1000Reel |
|
$0.5550 / $0.5900 | Buy Now |
|
Future Electronics | 1812 33 nF 1 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.4950 / $0.5450 | Buy Now |
DISTI #
84466031
|
Verical | Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2435 | Americas - 4000 |
|
$0.4863 / $0.5450 | Buy Now |
DISTI #
62836562
|
Verical | Cap Ceramic 0.033uF 1000V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2225 | Americas - 243 |
|
$0.5922 | Buy Now |
Part Details for GRM43DR73A333KW01L
GRM43DR73A333KW01L CAD Models
GRM43DR73A333KW01L Part Data Attributes
|
GRM43DR73A333KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43DR73A333KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43DR73A333KW01L
This table gives cross-reference parts and alternative options found for GRM43DR73A333KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43DR73A333KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812X7R333K1KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Synton-Tech Corp | GRM43DR73A333KW01L vs 1812X7R333K1KV |
C1812X333K102TFO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102TFO |
GRM43DR73A333KW01K | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP | Murata Manufacturing Co Ltd | GRM43DR73A333KW01L vs GRM43DR73A333KW01K |
GCJ43DR73A333KXJ1L | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM43DR73A333KW01L vs GCJ43DR73A333KXJ1L |
C1812X333K102RFX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102RFX |
C1812X333K102BFO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102BFO |
C1812X333K102BFX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102BFX |
C1812X333K102RFO | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102RFO |
C1812X333K102RF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102RF |
C1812X333K102TFX | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1812, | Holy Stone Enterprise Co Ltd | GRM43DR73A333KW01L vs C1812X333K102TFX |