Part Details for GRM43DR72E224KW01L by Murata Manufacturing Co Ltd
Results Overview of GRM43DR72E224KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM43DR72E224KW01L Information
GRM43DR72E224KW01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM43DR72E224KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1772
|
Newark | Multilayer Ceramic Capacitor, Grm Series, 0.22 F, 10%, X7R, 250 V, 1812 [4532 Metric] Rohs Compliant... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 503 |
|
$0.4260 / $1.4900 | Buy Now |
DISTI #
490-3544-1-ND
|
DigiKey | CAP CER 0.22UF 250V X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14980 In Stock |
|
$0.4067 / $1.1700 | Buy Now |
DISTI #
GRM43DR72E224KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 250 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: G... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3327 / $0.3484 | Buy Now |
DISTI #
81-GRM43DR72E224KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 250 VDC 10% 1812 X7R RoHS: Compliant | 1041 |
|
$0.4270 / $1.2800 | Buy Now |
DISTI #
E02:0323_01078781
|
Arrow Electronics | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2504 | Europe - 4000 |
|
$0.2964 / $0.3438 | Buy Now |
|
Future Electronics | 1812 250 V 0.22 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
1000 Reel |
|
$0.3100 / $0.3250 | Buy Now |
|
Future Electronics | 1812 250 V 0.22 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.3100 / $0.3250 | Buy Now |
DISTI #
87670703
|
Verical | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2504 | Americas - 4000 |
|
$0.2988 / $0.3465 | Buy Now |
DISTI #
87329561
|
Verical | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 126 Package Multiple: 1 | Americas - 1474 |
|
$0.5572 | Buy Now |
DISTI #
72488577
|
Verical | Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 64 Package Multiple: 1 Date Code: 2313 | Americas - 587 |
|
$1.0000 | Buy Now |
Part Details for GRM43DR72E224KW01L
GRM43DR72E224KW01L CAD Models
GRM43DR72E224KW01L Part Data Attributes
|
GRM43DR72E224KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43DR72E224KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43DR72E224KW01L
This table gives cross-reference parts and alternative options found for GRM43DR72E224KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43DR72E224KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1812PC224KAT1A | Kyocera AVX Components | $50.4713 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | GRM43DR72E224KW01L vs 1812PC224KAT1A |
C4532X7R224KKWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, X7R, -/+15ppm/Cel TC, 0.22uF, 1812 | GRM43DR72E224KW01L vs C4532X7R224KKWS |
GCJ43DR72E224KXJ1K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43DR72E224KW01L vs GCJ43DR72E224KXJ1K |
MC12KTB251224 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43DR72E224KW01L vs MC12KTB251224 |
LD12PC224KAB3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43DR72E224KW01L vs LD12PC224KAB3A |
1812PC224KAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | GRM43DR72E224KW01L vs 1812PC224KAT3A |
SH43B224K251CT | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43DR72E224KW01L vs SH43B224K251CT |
1812PC224KAT2A | Kyocera AVX Components | $0.7975 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43DR72E224KW01L vs 1812PC224KAT2A |
LD12PC224KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP | GRM43DR72E224KW01L vs LD12PC224KAX9A |
1812PC224KAZ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | GRM43DR72E224KW01L vs 1812PC224KAZ3A |