Part Details for GRM43DR72D474KW01L by Murata Manufacturing Co Ltd
Overview of GRM43DR72D474KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM43DR72D474KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-16843-1-ND
|
DigiKey | CAP CER 0.47UF 200V X7R 1812 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2064 In Stock |
|
$0.4740 / $1.3900 | Buy Now |
DISTI #
GRM43DR72D474KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 200 V, ± 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43DR72D474KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.5452 / $0.6018 | Buy Now |
DISTI #
81-GRM43DR72D474KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 200 VDC 10% 1812 X7R RoHS: Compliant | 3452 |
|
$0.4660 / $1.1300 | Buy Now |
DISTI #
V72:2272_07265844
|
Arrow Electronics | Cap Ceramic 0.47uF 200V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1909 Container: Cut Strips | Americas - 19 |
|
$0.3943 / $0.6353 | Buy Now |
DISTI #
32404604
|
Verical | Cap Ceramic 0.47uF 200V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1909 | Americas - 19 |
|
$0.3943 | Buy Now |
DISTI #
GRM43DR72D474KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 200 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: GRM43DR72D474KW01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM43DR72D474KW01L
GRM43DR72D474KW01L CAD Models
GRM43DR72D474KW01L Part Data Attributes
|
GRM43DR72D474KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43DR72D474KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43DR72D474KW01L
This table gives cross-reference parts and alternative options found for GRM43DR72D474KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43DR72D474KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C4532X7R474KJBS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Darfon Corporation | GRM43DR72D474KW01L vs C4532X7R474KJBS |
C4532X7R474KJWS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Darfon Corporation | GRM43DR72D474KW01L vs C4532X7R474KJWS |
C4532X7R474KJCS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Darfon Corporation | GRM43DR72D474KW01L vs C4532X7R474KJCS |
C4532X7R474KJPS | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.47uF, 1812 | Darfon Corporation | GRM43DR72D474KW01L vs C4532X7R474KJPS |