Part Details for GRM43DR72D334KW01L by Murata Manufacturing Co Ltd
Results Overview of GRM43DR72D334KW01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM43DR72D334KW01L Information
GRM43DR72D334KW01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM43DR72D334KW01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-17860-1-ND
|
DigiKey | CAP CER 0.33UF 200V X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
925 In Stock |
|
$0.3766 / $1.3200 | Buy Now |
DISTI #
GRM43DR72D334KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.33 uF, 200 V, ? 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: G... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3907 / $0.4822 | Buy Now |
DISTI #
81-GRM43DR72D334KW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.33 uF 200 VDC 10% 1812 X7R RoHS: Compliant | 289 |
|
$0.4230 / $1.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel |
0 Reel |
|
$0.3770 | Buy Now |
DISTI #
GRM43DR72D334KW01L
|
Avnet Abacus | Multilayer Ceramic Capacitor 033 uF 200 V 10 X7R 1812 4532 Metric - Tape and Reel (Alt: GRM43DR72D3... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for GRM43DR72D334KW01L
GRM43DR72D334KW01L CAD Models
GRM43DR72D334KW01L Part Data Attributes
|
GRM43DR72D334KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM43DR72D334KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for GRM43DR72D334KW01L
This table gives cross-reference parts and alternative options found for GRM43DR72D334KW01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43DR72D334KW01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CL43B334KDNO | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CL43B334KDNO |
CL43B334KDND | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CL43B334KDND |
CC1812KKX7RAB334 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CC1812KKX7RAB334 |
C4532X7R334KJCS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | GRM43DR72D334KW01L vs C4532X7R334KJCS |
CL43B334KDNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CL43B334KDNB |
CR1812X7R334KWT | Quantic UTC | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CR1812X7R334KWT |
CL43B334KDNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CL43B334KDNP |
CL43B334KDNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.33uF, 1812, | GRM43DR72D334KW01L vs CL43B334KDNS |
C4532X7R334KJWS | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.33uF, 1812 | GRM43DR72D334KW01L vs C4532X7R334KJWS |
MC12KTB201334 | Viking Tech Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812, CHIP | GRM43DR72D334KW01L vs MC12KTB201334 |