Capacitors
GRM43-4C0G822J050BD
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP

Overview of GRM43-4C0G822J050BD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM43-4C0G822J050BD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM43-4C0G822J050BD by Murata Manufacturing Co Ltd

GRM43-4C0G822J050BD
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1825
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0082 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
TIN
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM43-4C0G822J050BD
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP
    VS

Alternate Parts for GRM43-4C0G822J050BD

This table gives cross-reference parts and alternative options found for GRM43-4C0G822J050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-4C0G822J050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VJ1825A822JXAAB5G CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT Vishay Vitramon GRM43-4C0G822J050BD vs VJ1825A822JXAAB5G
GRM43-4C0G822J050AJ CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G822J050BD vs GRM43-4C0G822J050AJ
GRM43-4C0G822J050BB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G822J050BD vs GRM43-4C0G822J050BB
LD135A822JAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0082uF, Surface Mount, 1825, CHIP Kyocera AVX Components GRM43-4C0G822J050BD vs LD135A822JAX9A
GRM43-4C0G822J050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G822J050BD vs GRM43-4C0G822J050AB
GMC45CG822J50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0082uF, SURFACE MOUNT, 1825, CHIP Cal-Chip Electronics GRM43-4C0G822J050BD vs GMC45CG822J50NTM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43-4C0G822J050BD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43-4C0G822J050BD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM43-4C0G822J050BD would you like to use for your alert(s)?
  • Please alert me when GRM43-4C0G822J050BD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM43-4C0G822J050BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43-4C0G822J050BD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM43-4C0G822J050BD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43-4C0G822J050BD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43-4C0G822J050BD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: