Capacitors
GRM43-4C0G272J050BJ
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP

Overview of GRM43-4C0G272J050BJ by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for GRM43-4C0G272J050BJ by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM43-4C0G272J050BJ by Murata Manufacturing Co Ltd

GRM43-4C0G272J050BJ
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1825
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 13 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
50 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM43-4C0G272J050BJ
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP
    VS

Alternate Parts for GRM43-4C0G272J050BJ

This table gives cross-reference parts and alternative options found for GRM43-4C0G272J050BJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-4C0G272J050BJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LD135A272JAX9A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Kyocera AVX Components GRM43-4C0G272J050BJ vs LD135A272JAX9A
GRM43-4C0G272J050AD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G272J050BJ vs GRM43-4C0G272J050AD
GMC45CG272J50NTM CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0027uF, SURFACE MOUNT, 1825, CHIP Cal-Chip Electronics GRM43-4C0G272J050BJ vs GMC45CG272J50NTM
1825M272J500BT Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Knowles Capacitors GRM43-4C0G272J050BJ vs 1825M272J500BT
GRM43-4C0G272J050AB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G272J050BJ vs GRM43-4C0G272J050AB
GRM43-4C0G272J050BB Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G272J050BJ vs GRM43-4C0G272J050BB
GRM43-4C0G272J050BD Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G272J050BJ vs GRM43-4C0G272J050BD
GRM43-4C0G272J050AJ Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Murata Manufacturing Co Ltd GRM43-4C0G272J050BJ vs GRM43-4C0G272J050AJ
1825M272J500ET Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Knowles Capacitors GRM43-4C0G272J050BJ vs 1825M272J500ET
18255A272JAJ2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0027uF, Surface Mount, 1825, CHIP Kyocera AVX Components GRM43-4C0G272J050BJ vs 18255A272JAJ2A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43-4C0G272J050BJ by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43-4C0G272J050BJ by Murata Manufacturing Co Ltd

  • Please alert me when GRM43-4C0G272J050BJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM43-4C0G272J050BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43-4C0G272J050BJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM43-4C0G272J050BJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43-4C0G272J050BJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43-4C0G272J050BJ by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: