Capacitors
GRM43-2Y5V105Z050AL
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP

Overview of GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components C1812Y105Z050 3629
  • 1 $0.2700
  • 279 $0.1440
  • 1,390 $0.1170
$0.1170 / $0.2700 Buy Now

CAD Models for GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd

GRM43-2Y5V105Z050AL
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1812
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
GRM43-2
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PLASTIC, 7 INCH
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
Y5V
Temperature Coefficient
-82/+22% ppm/°C
Terminal Finish
Pure Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM43-2Y5V105Z050AL
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP
    VS

Alternate Parts for GRM43-2Y5V105Z050AL

This table gives cross-reference parts and alternative options found for GRM43-2Y5V105Z050AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM43-2Y5V105Z050AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
18125G105ZAJ2A Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP Kyocera AVX Components GRM43-2Y5V105Z050AL vs 18125G105ZAJ2A
18125G105ZAT4A Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP Kyocera AVX Components GRM43-2Y5V105Z050AL vs 18125G105ZAT4A
GRM43-2Y5V105Z050AD CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43-2Y5V105Z050AL vs GRM43-2Y5V105Z050AD
GRM43-2Y5V105Z050AB CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43-2Y5V105Z050AL vs GRM43-2Y5V105Z050AB
CG1812Y5V105ZBT Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP Quantic UTC GRM43-2Y5V105Z050AL vs CG1812Y5V105ZBT
1812Y105Z500C Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP Knowles Capacitors GRM43-2Y5V105Z050AL vs 1812Y105Z500C
C1812C105Z5VAC Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation GRM43-2Y5V105Z050AL vs C1812C105Z5VAC
GRM43-2Y5V105Z050AQ CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP Murata Manufacturing Co Ltd GRM43-2Y5V105Z050AL vs GRM43-2Y5V105Z050AQ
NMC1812Y5V105Z50TRPLP CAPACITOR, CERAMIC, MULTILAYER, 50V, Y5V, 1uF, SURFACE MOUNT, 1812, CHIP NIC Components Corp GRM43-2Y5V105Z050AL vs NMC1812Y5V105Z50TRPLP
C1812C105Z5PVC Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT KEMET Corporation GRM43-2Y5V105Z050AL vs C1812C105Z5PVC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd

  • Please alert me when GRM43-2Y5V105Z050AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM43-2Y5V105Z050AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM43-2Y5V105Z050AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM43-2Y5V105Z050AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM43-2Y5V105Z050AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM43-2Y5V105Z050AL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: