Datasheets
GRM42-2X7R473K200AL by: Murata Manufacturing Co Ltd

CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP

Part Details for GRM42-2X7R473K200AL by Murata Manufacturing Co Ltd

Overview of GRM42-2X7R473K200AL by Murata Manufacturing Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Price & Stock for GRM42-2X7R473K200AL

Part # Distributor Description Stock Price Buy
Bristol Electronics   2000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 625
  • 1 $0.8000
  • 100 $0.6000
  • 1,000 $0.5200
$0.5200 / $0.8000 Buy Now

Part Details for GRM42-2X7R473K200AL

GRM42-2X7R473K200AL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

GRM42-2X7R473K200AL Part Data Attributes

GRM42-2X7R473K200AL Murata Manufacturing Co Ltd
Buy Now Datasheet
Compare Parts:
GRM42-2X7R473K200AL Murata Manufacturing Co Ltd CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer MURATA MANUFACTURING CO LTD
Package Description , 1210
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
JESD-609 Code e3
Manufacturer Series GRM
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, PLASTIC, 7 INCH
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 200 V
Size Code 1210
Surface Mount YES
Temperature Characteristics Code X7R
Temperature Coefficient 15% ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Alternate Parts for GRM42-2X7R473K200AL

This table gives cross-reference parts and alternative options found for GRM42-2X7R473K200AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM42-2X7R473K200AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
GRM42-2X7R473K200BB Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP GRM42-2X7R473K200AL vs GRM42-2X7R473K200BB
CTMCC1210KTB201473 Central Technologies Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT GRM42-2X7R473K200AL vs CTMCC1210KTB201473
C1210F473K2RALTM KEMET Corporation Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP GRM42-2X7R473K200AL vs C1210F473K2RALTM
GMC32X7R473K200NTTLF Cal-Chip Electronics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT GRM42-2X7R473K200AL vs GMC32X7R473K200NTTLF
NMC-H1210X7R473K200TRPLP NIC Components Corp Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP GRM42-2X7R473K200AL vs NMC-H1210X7R473K200TRPLP
CL32B473KDHNNND Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP GRM42-2X7R473K200AL vs CL32B473KDHNNND
1210H2000473KDR Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP GRM42-2X7R473K200AL vs 1210H2000473KDR
GRM42-2X7R473K200AB Murata Manufacturing Co Ltd Check for Price CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.047uF, SURFACE MOUNT, 1210, CHIP GRM42-2X7R473K200AL vs GRM42-2X7R473K200AB
1210H2000473KDT Knowles Capacitors Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP GRM42-2X7R473K200AL vs 1210H2000473KDT
CL32B473KDHNNNC Samsung Electro-Mechanics Check for Price Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP GRM42-2X7R473K200AL vs CL32B473KDHNNNC

GRM42-2X7R473K200AL Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM42-2X7R473K200AL by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM42-2X7R473K200AL by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM42-2X7R473K200AL would you like to use for your alert(s)?
  • Please alert me when GRM42-2X7R473K200AL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM42-2X7R473K200AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM42-2X7R473K200AL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM42-2X7R473K200AL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM42-2X7R473K200AL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM42-2X7R473K200AL by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: