Part Details for GRM40X7R102K050BL by Murata Manufacturing Co Ltd
Overview of GRM40X7R102K050BL by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40X7R102K050BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3895 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 21169 |
|
$0.0260 / $0.0800 | Buy Now |
|
Quest Components | CAP,CERAMIC,1NF,50VDC,10-% TOL,10+% TOL,X7R-TC CODE,-15,15%-TC | 3116 |
|
$0.2450 / $0.7000 | Buy Now |
Part Details for GRM40X7R102K050BL
GRM40X7R102K050BL CAD Models
GRM40X7R102K050BL Part Data Attributes
|
GRM40X7R102K050BL
Murata Manufacturing Co Ltd
Buy Now
|
Compare Parts:
GRM40X7R102K050BL
Murata Manufacturing Co Ltd
CAP, CER, 1NF 10% 50V CER X7R [1000PF] 0805
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |