Part Details for GRM40C0G3R3C50-500/T209 by Murata Manufacturing Co Ltd
Overview of GRM40C0G3R3C50-500/T209 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT2093R-EL-E | Renesas Electronics Corporation | Nch Dual Power Mosfet 30V 9A 23Mohm Sop8 | |
72T2098L6-7BB | Renesas Electronics Corporation | 2.5V 128 X 40 DDR TERASYN | |
HAT2099H-EL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 50A 3.7Mohm Lfpak |
Price & Stock for GRM40C0G3R3C50-500/T209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ |