Part Details for GRM40C0G101J200BB by Murata Manufacturing Co Ltd
Overview of GRM40C0G101J200BB by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40C0G101J200BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 340 |
|
RFQ |
Part Details for GRM40C0G101J200BB
GRM40C0G101J200BB CAD Models
GRM40C0G101J200BB Part Data Attributes
|
GRM40C0G101J200BB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G101J200BB
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | GRM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G101J200BB
This table gives cross-reference parts and alternative options found for GRM40C0G101J200BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G101J200BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
201R15C101JV4E | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | GRM40C0G101J200BB vs 201R15C101JV4E |
201R15C101JV6Z | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | GRM40C0G101J200BB vs 201R15C101JV6Z |
NPO0805JTTEB101J | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM40C0G101J200BB vs NPO0805JTTEB101J |
201R15C101JV6E | Johanson Technology Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | GRM40C0G101J200BB vs 201R15C101JV6E |
0805J2000101JFR | Syfer Technology | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM40C0G101J200BB vs 0805J2000101JFR |
0805A2000101JFR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | GRM40C0G101J200BB vs 0805A2000101JFR |
GRM40C0G101J200AD | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0001uF, SURFACE MOUNT, 0805, CHIP | GRM40C0G101J200BB vs GRM40C0G101J200AD |
CL21C101JDCNNNG | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP | GRM40C0G101J200BB vs CL21C101JDCNNNG |
NMC-H0805NPO101J200TRPF | NIC Components Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | GRM40C0G101J200BB vs NMC-H0805NPO101J200TRPF |
201R15C101JV6Z | Johanson Dielectrics Inc | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 200 V, C0G, 0.0001 uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | GRM40C0G101J200BB vs 201R15C101JV6Z |