Part Details for GRM40C0G100C050BD by Murata Manufacturing Co Ltd
Overview of GRM40C0G100C050BD by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40C0G100C050BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 7965 |
|
RFQ | ||
|
Bristol Electronics | 3978 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805 | 5417 |
|
$0.0293 / $0.0900 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805 | 6372 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00001 uF, SURFACE MOUNT, 0805 | 2506 |
|
$0.2100 / $0.5250 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 7800 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM40C0G100C050BD
GRM40C0G100C050BD CAD Models
GRM40C0G100C050BD Part Data Attributes:
|
GRM40C0G100C050BD
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM40C0G100C050BD
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 2.5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM40C0G100C050BD
This table gives cross-reference parts and alternative options found for GRM40C0G100C050BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM40C0G100C050BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G100C050BJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050BJ |
NMC0805NPO100C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | GRM40C0G100C050BD vs NMC0805NPO100C50TRPF |
GRM40C0G100C050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050AK |
GRM40C0G100C050BK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050BK |
GRM40C0G100C050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050AD |
GRM40C0G100C050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050AJ |
GRM40C0G100C050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050AB |
GMC21CG100C50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Cal-Chip Electronics | GRM40C0G100C050BD vs GMC21CG100C50NTM |
GRM40C0G100C050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00001uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | GRM40C0G100C050BD vs GRM40C0G100C050BB |
CBR08C100C5GAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2.5% +Tol, 2.5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM40C0G100C050BD vs CBR08C100C5GAC |