Part Details for GRM40-30 by Orion Fans
Overview of GRM40-30 by Orion Fans
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM40-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH8361
|
Newark | Fan Filter Assembly, Pu Foam, 40Mm, Fan Frame Size:40Mm, For Use With:Orion Fans Od4010, Od4020, Od4028 Series 40Mm Axial Fans, Fixing Centers:32Mm, Filter Material:Pu (Polyurethane) Foam, Product Range:Grm40 Series Rohs Compliant: Yes |Orion Fans GRM40-30 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$1.2900 / $1.3900 | Buy Now |
DISTI #
1053-1389-ND
|
DigiKey | FAN FILTER 40MM 30PPI Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1735 In Stock |
|
$1.1726 / $1.6300 | Buy Now |
DISTI #
670-GRM4030
|
Mouser Electronics | Fan Accessories Plastic Fan Filter Kit, 40mm, 30 Pores Media Black RoHS: Compliant | 1311 |
|
$1.1500 / $1.5900 | Buy Now |
DISTI #
70103737
|
RS | Fan Filter Kit, Retainer and Guard UL94V-0, Media PU Foam 30ppi, 40mm | Orion Fans GRM40-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 287 |
|
$1.3000 / $1.6300 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Plastic Filter Kit - For 40mm Fans RoHS: Compliant |
1937 In Stock |
|
$1.1200 / $1.5100 | Buy Now |
DISTI #
73549414
|
Verical | Thrml Mgmt Access Fan Filter Guard Assembly 40mm Min Qty: 50 Package Multiple: 25 Date Code: 2245 | Americas - 1925 |
|
$1.4057 / $2.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | FAN FILTER 40mm 30PPI | 25 |
|
RFQ | |
|
NexGen Digital | 200 |
|
RFQ | ||
|
Powell Electronics | Fan Cords & Accessories Fan Filter 40mm 30 Pores Media Black Min Qty: 1 | 168 |
|
$1.3800 / $1.6400 | Buy Now |
Part Details for GRM40-30
GRM40-30 CAD Models
GRM40-30 Part Data Attributes:
|
GRM40-30
Orion Fans
Buy Now
|
Compare Parts:
GRM40-30
Orion Fans
|
Samacsys Manufacturer | Orion Fans |