Capacitors
GRM39C0G5R1B050AD
Murata Manufacturing Co Ltd
Description: CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP

Overview of GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

Price & Stock for GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components   3200
  • 1 $1.0870
  • 369 $0.4348
  • 1,841 $0.3805
$0.3805 / $1.0870 Buy Now

CAD Models for GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd

GRM39C0G5R1B050AD
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.0000051 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Manufacturer Series
GRM
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
1.9608%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, PAPER, 7 INCH
Positive Tolerance
1.9608%
Rated (DC) Voltage (URdc)
50 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. GRM39C0G5R1B050AD
    Murata Manufacturing Co Ltd
    CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000051uF, SURFACE MOUNT, 0603, CHIP
    VS

Alternate Parts for GRM39C0G5R1B050AD

This table gives cross-reference parts and alternative options found for GRM39C0G5R1B050AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM39C0G5R1B050AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0603A5R1GAHVD04MLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique GRM39C0G5R1B050AD vs 0603A5R1GAHVD04MLS
HH18N5R1B500CT Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP Walsin Technology Corporation GRM39C0G5R1B050AD vs HH18N5R1B500CT
MCHL03BTN5005R1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP Viking Tech Corp GRM39C0G5R1B050AD vs MCHL03BTN5005R1
C0603CG5R1B50CB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP Passive Plus Inc GRM39C0G5R1B050AD vs C0603CG5R1B50CB
0603A5R1GAXBD04 Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique GRM39C0G5R1B050AD vs 0603A5R1GAXBD04
06035U5R1BAJ2A Ceramic Capacitor, Ceramic, 50V, 1.9608% +Tol, 1.9608% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP Kyocera AVX Components GRM39C0G5R1B050AD vs 06035U5R1BAJ2A
MC03BTN5005R1 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.96% +Tol, 1.96% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP Viking Tech Corp GRM39C0G5R1B050AD vs MC03BTN5005R1
0603A5R1GAXBMLS Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique GRM39C0G5R1B050AD vs 0603A5R1GAXBMLS
C0603C0G500-5R1BNE Ceramic Capacitor, Ceramic VENKEL LTD GRM39C0G5R1B050AD vs C0603C0G500-5R1BNE
0603A5R1GAHW Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0000051uF, Surface Mount, 0603, CHIP SRT Micro Ceramique GRM39C0G5R1B050AD vs 0603A5R1GAHW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of GRM39C0G5R1B050AD would you like to use for your alert(s)?
  • Please alert me when GRM39C0G5R1B050AD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM39C0G5R1B050AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM39C0G5R1B050AD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM39C0G5R1B050AD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM39C0G5R1B050AD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM39C0G5R1B050AD by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: