Part Details for GRM36C0G470J050AQ by Murata Manufacturing Co Ltd
Results Overview of GRM36C0G470J050AQ by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM36C0G470J050AQ Information
GRM36C0G470J050AQ by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM36C0G470J050AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30000 |
|
RFQ | ||
|
Bristol Electronics | 19856 |
|
RFQ | ||
|
Quest Components | CAP,CERAMIC,47PF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 60764 |
|
$0.0039 / $0.0240 | Buy Now |
|
Quest Components | CAP,CERAMIC,47PF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 24000 |
|
$0.0060 / $0.0450 | Buy Now |
|
Quest Components | CAP,CERAMIC,47PF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 8000 |
|
$0.0090 / $0.0450 | Buy Now |
|
Quest Components | CAP,CERAMIC,47PF,50VDC,5-% TOL,5+% TOL,C0G-TC CODE,-30,30PPM-TC | 5713 |
|
$0.0300 / $0.1500 | Buy Now |
Part Details for GRM36C0G470J050AQ
GRM36C0G470J050AQ CAD Models
GRM36C0G470J050AQ Part Data Attributes
|
GRM36C0G470J050AQ
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM36C0G470J050AQ
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for GRM36C0G470J050AQ
This table gives cross-reference parts and alternative options found for GRM36C0G470J050AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM36C0G470J050AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ERC0402NPO470J50A | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GRM36C0G470J050AQ vs ERC0402NPO470J50A |
B37920K5470J070 | TDK Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GRM36C0G470J050AQ vs B37920K5470J070 |
C0402C470J5GAL7040 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GRM36C0G470J050AQ vs C0402C470J5GAL7040 |
GMC04CG470J50NTTLF | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM36C0G470J050AQ vs GMC04CG470J50NTTLF |
NMC-L0402NP0470J50F | NIC Components Corp | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.000047 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | GRM36C0G470J050AQ vs NMC-L0402NP0470J50F |
GRP15X5C1H470JD11F | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0402, CHIP | GRM36C0G470J050AQ vs GRP15X5C1H470JD11F |
04025A470JAT3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GRM36C0G470J050AQ vs 04025A470JAT3A |
C0402HQN500-470JGE | VENKEL LTD | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | GRM36C0G470J050AQ vs C0402HQN500-470JGE |
GMC04CG470J50NE | Cal-Chip Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 0402, CHIP | GRM36C0G470J050AQ vs GMC04CG470J50NE |
GRP15X5C1H470JD11J | Murata Manufacturing Co Ltd | Check for Price | CAPACITOR, CERAMIC, 50V, C0G, 0.000047uF, SURFACE MOUNT, 0402, CHIP | GRM36C0G470J050AQ vs GRP15X5C1H470JD11J |