Part Details for GRM36 C0G 2R2C 50 Z500 by Murata Manufacturing Co Ltd
Overview of GRM36 C0G 2R2C 50 Z500 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HLW22R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 22 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW12R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 12 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
HLW32R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 32 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Price & Stock for GRM36 C0G 2R2C 50 Z500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 9900 |
|
RFQ | ||
|
Quest Components | 7920 |
|
$0.7500 / $2.5000 | Buy Now |