There are no models available for this part yet.
Overview of GRM32RR71H105MA01L by Murata Manufacturing Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for GRM32RR71H105MA01L by Murata Manufacturing Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
490-1862-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.1753 / $0.5900 | Buy Now | |
DISTI #
GRM32RR71H105MA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32RR71H105MA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1455 | Buy Now | |
DISTI #
81-GRM32R71H105MA01L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 50 VDC 20% 1210 X7R RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1284 | Buy Now | ||
Bristol Electronics | 359 |
|
RFQ | ||||
DISTI #
GRM32RR71H105MA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32RR71H105MA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for GRM32RR71H105MA01L by Murata Manufacturing Co Ltd
Part Data Attributes for GRM32RR71H105MA01L by Murata Manufacturing Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
MURATA MANUFACTURING CO LTD
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.8 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for GRM32RR71H105MA01L
This table gives cross-reference parts and alternative options found for GRM32RR71H105MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32RR71H105MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12105C105M4T2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM32RR71H105MA01L vs 12105C105M4T2A |
500X41W105MV4T | Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 1210, 3 PIN | Johanson Dielectrics Inc | GRM32RR71H105MA01L vs 500X41W105MV4T |
AP105C105MQT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM32RR71H105MA01L vs AP105C105MQT4A |
AP105C105MQT2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM32RR71H105MA01L vs AP105C105MQT2A |
12105C105M4U2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM32RR71H105MA01L vs 12105C105M4U2A |
AP105C105MQU4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Kyocera AVX Components | GRM32RR71H105MA01L vs AP105C105MQU4A |
AP105C105MQX2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM32RR71H105MA01L vs AP105C105MQX2A |
500X41W105MV4E | Data Line Filter, 1 Function(s), 50V, EIA STD PACKAGE SIZE 1210, 3 PIN | Johanson Dielectrics Inc | GRM32RR71H105MA01L vs 500X41W105MV4E |
12105C105M4Z2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | GRM32RR71H105MA01L vs 12105C105M4Z2A |
GMC32X7R105M50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | GRM32RR71H105MA01L vs GMC32X7R105M50NT |
Related Parts for GRM32RR71H105MA01L
-
ECEV1CA331UPFixed Capacitors
-
RMCF2512FT22R0Fixed Resistors
-
MBRS140Rectifier Diodes
-
SZSMF36AT1GTransient Suppressors
-
TOP250YSwitching Regulator or Controllers
-
IRFD110PBFSmall Signal Field-Effect Transistors
-
562R5GAD10Ceramic Capacitors
-
SI8641ED-B-IS2Other Analog ICs
-
RXEF010-APNon-linear Resistors