Part Details for GRM32RR71E225KC01L by Murata Manufacturing Co Ltd
Overview of GRM32RR71E225KC01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for GRM32RR71E225KC01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 2.2uf, 25V, 10±%, X7R Temp Coef. | 388 |
|
$0.2699 / $0.5784 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 2.2uf, 25V, 10±%, X7R Temp Coef. | 4800 |
|
$0.2892 / $0.9640 | Buy Now |
DISTI #
SMC-grm32rr71e225kc01l
|
Sensible Micro Corporation | Capacitor, Ceramic, 2.2Uf, 25V, 10±%, X7R Temp Coef. RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2072 |
|
$0.1680 / $0.1995 | RFQ |
|
Chip1Cloud | CAP CER 2.2UF 25V X7R 1210 | 64000 |
|
RFQ | |
DISTI #
2362135
|
Farnell | CAP, 2.2F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.1972 / $0.6932 | Buy Now |
DISTI #
2362135RL
|
Farnell | CAP, 2.2F, 25V, 10%, X7R, 1210 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1972 / $0.2512 | Buy Now |
Part Details for GRM32RR71E225KC01L
GRM32RR71E225KC01L CAD Models
GRM32RR71E225KC01L Part Data Attributes:
|
GRM32RR71E225KC01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32RR71E225KC01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |