Part Details for GRM32ER7YA106KA12L by Murata Manufacturing Co Ltd
Overview of GRM32ER7YA106KA12L by Murata Manufacturing Co Ltd
- Distributor Offerings: (28 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32ER7YA106KA12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC2794
|
Newark | Cap, 10Μf, 35V, 10%, X7R, 1210, Reel, Capacitance:10Μf, Voltage Rating:35V, Ceramic Capacitor Case:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Grm Series, Operating Temperature Rohs Compliant: Yes |Murata GRM32ER7YA106KA12L RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 110000 |
|
$0.3070 / $0.3360 | Buy Now |
DISTI #
490-5314-1-ND
|
DigiKey | CAP CER 10UF 35V X7R 1210 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
159573 In Stock |
|
$0.2944 / $1.2000 | Buy Now |
DISTI #
GRM32ER7YA106KA12L
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 35 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER7YA106KA12L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2915 | Buy Now |
DISTI #
81-GRM32ER7YA106KA2L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 35 VDC 10% 1210 X7R RoHS: Compliant | 10963 |
|
$0.2880 / $0.9800 | Buy Now |
DISTI #
E02:0323_01072710
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2440 | Europe - 67000 |
|
$0.2611 / $0.3402 | Buy Now |
DISTI #
V72:2272_07265567
|
Arrow Electronics | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2345 Container: Cut Strips | Americas - 33 |
|
$0.3009 | Buy Now |
|
Future Electronics | 1210 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 18000Reel |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | 1210 10 uF 35 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
DISTI #
85024945
|
Verical | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2440 | Americas - 67000 |
|
$0.2606 / $0.3395 | Buy Now |
DISTI #
77349728
|
Verical | Cap Ceramic 10uF 35V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 141 Package Multiple: 1 | Americas - 8756 |
|
$0.3018 / $0.5232 | Buy Now |
Part Details for GRM32ER7YA106KA12L
GRM32ER7YA106KA12L CAD Models
GRM32ER7YA106KA12L Part Data Attributes
|
GRM32ER7YA106KA12L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER7YA106KA12L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER7YA106KA12L
This table gives cross-reference parts and alternative options found for GRM32ER7YA106KA12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER7YA106KA12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM32ER7YA106KA12B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM32ER7YA106KA12L vs GRM32ER7YA106KA12B |
GMK325AB7106KMHT | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs GMK325AB7106KMHT |
1210B106K350CG | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1210, | Walsin Technology Corporation | GRM32ER7YA106KA12L vs 1210B106K350CG |
MMJCG32MLB7106KPPDT8 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs MMJCG32MLB7106KPPDT8 |
MMJCG32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs MMJCG32MLB7106KPPDT1 |
MBASG32MAB7106KPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs MBASG32MAB7106KPNA18 |
MBJCG32MLB7106KPPDT1 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs MBJCG32MLB7106KPPDT1 |
GMJ325KB7106KMHP | Ceramic Capacitor, Ceramic | TAIYO YUDEN | GRM32ER7YA106KA12L vs GMJ325KB7106KMHP |
MMASG32MAB7106KPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs MMASG32MAB7106KPNA01 |
MCASG32MAB7106KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER7YA106KA12L vs MCASG32MAB7106KPNA1J |