-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W0367
|
Newark | Capacitor, Mlcc, X7R, 22Uf, 25V, 1210, Capacitance:22Μf, Voltage(Dc):25V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:Grm Series, Product Length:3.2Mm, Msl:- Rohs Compliant: Yes |Murata GRM32ER71E226ME15L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-10758-1-ND
|
DigiKey | CAP CER 22UF 25V X7R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
218249 In Stock |
|
$0.2087 / $0.7600 | Buy Now |
DISTI #
GRM32ER71E226ME15L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 25 V, ± 20%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER71E226ME15L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2588 / $0.2713 | Buy Now |
DISTI #
81-GRM32ER71E226ME5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 25 VDC 20% 1210 X7R RoHS: Compliant | 119 |
|
$0.2080 / $0.6900 | Buy Now |
DISTI #
E02:0323_01068820
|
Arrow Electronics | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Date Code: 2411 | Europe - 3000 |
|
$0.1798 / $0.2327 | Buy Now |
DISTI #
V36:1790_07265545
|
Arrow Electronics | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 2402 | Americas - 2000 |
|
$0.1903 / $0.2546 | Buy Now |
DISTI #
V72:2272_07265545
|
Arrow Electronics | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2248 Container: Cut Strips | Americas - 1174 |
|
$0.2571 / $0.3640 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 54000Reel |
|
$0.1880 / $0.2050 | Buy Now |
|
Future Electronics | 1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 24000Reel |
|
$0.1830 / $0.1990 | Buy Now |
DISTI #
69063439
|
Verical | Cap Ceramic 22uF 25V X7R 20% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 111 Package Multiple: 1 Date Code: 2216 | Americas - 13727 |
|
$0.1900 / $0.2825 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER71E226ME15L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER71E226ME15L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32ER71E226ME15L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER71E226ME15L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMAST32MSB7226MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER71E226ME15L vs MMAST32MSB7226MPNA18 |
MBAST32MSB7226MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER71E226ME15L vs MBAST32MSB7226MPNA01 |
MBAST32MSB7226MPNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER71E226ME15L vs MBAST32MSB7226MPNA18 |