Capacitors
GRM32ER71C226ME18L
Murata Manufacturing Co Ltd
Description: Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT

Overview of GRM32ER71C226ME18L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for GRM32ER71C226ME18L by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210 140000
  • 1 $1.0625
  • 1,883 $0.3719
  • 4,035 $0.3188
$0.3188 / $1.0625 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210 4080
  • 1 $1.2750
  • 942 $0.5865
  • 1,706 $0.5355
$0.5355 / $1.2750 Buy Now
Quest Components CAPACITOR, CERAMIC, MULTILAYER, 16 V, X7R, 22 uF, SURFACE MOUNT, 1210 32
  • 1 $2.0400
  • 3 $1.5300
  • 17 $1.2750
$1.2750 / $2.0400 Buy Now
DISTI # GRM32ER71C226ME18L
Avnet Abacus - Tape and Reel (Alt: GRM32ER71C226ME18L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for GRM32ER71C226ME18L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM32ER71C226ME18L by Murata Manufacturing Co Ltd

GRM32ER71C226ME18L
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Murata Electronics
Capacitance
22 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GRM32ER71C226ME18L
    Murata Manufacturing Co Ltd
    Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for GRM32ER71C226ME18L

This table gives cross-reference parts and alternative options found for GRM32ER71C226ME18L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER71C226ME18L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSASE32MSB7226MPNB25 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GRM32ER71C226ME18L vs MSASE32MSB7226MPNB25
GRM32ER71C226ME18B Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM32ER71C226ME18L vs GRM32ER71C226ME18B
CM32X7R226M16AT Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT KYOCERA Corporation GRM32ER71C226ME18L vs CM32X7R226M16AT
SCM32B226MONK Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, Surge Components Inc GRM32ER71C226ME18L vs SCM32B226MONK
MMASE32MSB7226MPNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GRM32ER71C226ME18L vs MMASE32MSB7226MPNA01
CS3225X7R226M160NRL Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 22uF, 1210, Samwha Electronics GRM32ER71C226ME18L vs CS3225X7R226M160NRL
MCASE32MSB7226MPNA1J Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GRM32ER71C226ME18L vs MCASE32MSB7226MPNA1J
MLASE32MSB7226MPNB25 Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP TAIYO YUDEN GRM32ER71C226ME18L vs MLASE32MSB7226MPNB25
1210B226M160CG Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation GRM32ER71C226ME18L vs 1210B226M160CG
GCM32ER71C226ME19B Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd GRM32ER71C226ME18L vs GCM32ER71C226ME19B

Related Parts for GRM32ER71C226ME18L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM32ER71C226ME18L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM32ER71C226ME18L by Murata Manufacturing Co Ltd

  • Please alert me when GRM32ER71C226ME18L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM32ER71C226ME18L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM32ER71C226ME18L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM32ER71C226ME18L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM32ER71C226ME18L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM32ER71C226ME18L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: