Part Details for GRM32ER61C476KE15K by Murata Manufacturing Co Ltd
Overview of GRM32ER61C476KE15K by Murata Manufacturing Co Ltd
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32ER61C476KE15K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6538-1-ND
|
DigiKey | CAP CER 47UF 16V X5R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
273493 In Stock |
|
$0.3667 / $1.4100 | Buy Now |
DISTI #
GRM32ER61C476KE15K
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61C476KE15K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 36000 |
|
$0.3640 | Buy Now |
DISTI #
GRM32ER61C476KE15K
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 uF, 16 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61C476KE15K) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3640 | Buy Now |
DISTI #
81-GRM32ER61C476KE5K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 47 uF 16 VDC 10% 1210 X5R RoHS: Compliant | 4108 |
|
$0.3650 / $1.2700 | Buy Now |
DISTI #
V72:2272_07265520
|
Arrow Electronics | Cap Ceramic 47uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2326 Container: Cut Strips | Americas - 3971 |
|
$0.3759 / $0.4616 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 20000Reel |
|
$0.3750 | Buy Now |
|
Future Electronics | 1210 47 uF 16 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 16000Reel |
|
$0.3500 / $0.3700 | Buy Now |
DISTI #
82697026
|
Verical | Cap Ceramic 47uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2420 | Americas - 4000 |
|
$0.4564 | Buy Now |
DISTI #
69725936
|
Verical | Cap Ceramic 47uF 16V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2326 | Americas - 3971 |
|
$0.4616 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ |
Part Details for GRM32ER61C476KE15K
GRM32ER61C476KE15K CAD Models
GRM32ER61C476KE15K Part Data Attributes
|
GRM32ER61C476KE15K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61C476KE15K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER61C476KE15K
This table gives cross-reference parts and alternative options found for GRM32ER61C476KE15K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61C476KE15K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM32D476KONE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Surge Components Inc | GRM32ER61C476KE15K vs SCM32D476KONE |
1210X476K160CG | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | GRM32ER61C476KE15K vs 1210X476K160CG |
GRM32ER61C476KE15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | GRM32ER61C476KE15K vs GRM32ER61C476KE15L |
12102B476K7BB0D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | YAGEO Corporation | GRM32ER61C476KE15K vs 12102B476K7BB0D |
SCM32D476KONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Surge Components Inc | GRM32ER61C476KE15K vs SCM32D476KONF |
MCASE32MAB5476KPNDTJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER61C476KE15K vs MCASE32MAB5476KPNDTJ |
CC1210KKX5R7BB476 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.071"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | GRM32ER61C476KE15K vs CC1210KKX5R7BB476 |
SCM32D476KONJ | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | Surge Components Inc | GRM32ER61C476KE15K vs SCM32D476KONJ |
222278213685 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 1210, | YAGEO Corporation | GRM32ER61C476KE15K vs 222278213685 |
MCASE32MAB5476KPNDT1 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER61C476KE15K vs MCASE32MAB5476KPNDT1 |