Part Details for GRM32ER61C226KE20B by Murata Manufacturing Co Ltd
Overview of GRM32ER61C226KE20B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM32ER61C226KE20B
GRM32ER61C226KE20B CAD Models
GRM32ER61C226KE20B Part Data Attributes
|
GRM32ER61C226KE20B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61C226KE20B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER61C226KE20B
This table gives cross-reference parts and alternative options found for GRM32ER61C226KE20B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61C226KE20B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1210B226K016B | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61C226KE20B vs C1210B226K016B |
EMK325BJ226KM-T | TAIYO YUDEN | $0.2862 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM32ER61C226KE20B vs EMK325BJ226KM-T |
1210X226K160CG | Walsin Technology Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRM32ER61C226KE20B vs 1210X226K160CG |
MCASE32MSB5226KPNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | GRM32ER61C226KE20B vs MCASE32MSB5226KPNA1J |
CM32X5R226K16AB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61C226KE20B vs CM32X5R226K16AB |
CM32X5R226K16KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61C226KE20B vs CM32X5R226K16KB |
EMK325BJ226KMHP | TAIYO YUDEN | $0.2785 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | GRM32ER61C226KE20B vs EMK325BJ226KMHP |
C1210C226K4PAC | KEMET Corporation | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±10%, X5R, 1210 (3225 mm), Sn/NiBar, -55º ~ +85ºC, Bulk | GRM32ER61C226KE20B vs C1210C226K4PAC |
CM32X5R226K16AT | KYOCERA Crystal Device Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 22 uF, SURFACE MOUNT, 1210, CHIP, ROHS COMPLIANT | GRM32ER61C226KE20B vs CM32X5R226K16AT |
CM32X5R226K16AH | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | GRM32ER61C226KE20B vs CM32X5R226K16AH |