Part Details for GRM32ER61A226KE20K by Murata Manufacturing Co Ltd
Overview of GRM32ER61A226KE20K by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32ER61A226KE20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM32ER61A226KE20K-ND
|
DigiKey | CAP CER 22UF 10V X5R 1210 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.6481 | Buy Now |
DISTI #
GRM32ER61A226KE20K
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 10% SMD 1210 85?C Embossed T/R - Tape and Reel (Alt: GRM32ER61A226KE20K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.5780 | Buy Now |
DISTI #
81-GRM32ER61A226KE0K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 10% 1210 X5R RoHS: Compliant | 0 |
|
$0.6200 / $0.6350 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5980 | Buy Now |
Part Details for GRM32ER61A226KE20K
GRM32ER61A226KE20K CAD Models
GRM32ER61A226KE20K Part Data Attributes
|
GRM32ER61A226KE20K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61A226KE20K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER61A226KE20K
This table gives cross-reference parts and alternative options found for GRM32ER61A226KE20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61A226KE20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM32X5R226K10KL | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KYOCERA Corporation | GRM32ER61A226KE20K vs CM32X5R226K10KL |
CM32X5R226K10AN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | KYOCERA Corporation | GRM32ER61A226KE20K vs CM32X5R226K10AN |
MCASL32MSB5226KPNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER61A226KE20K vs MCASL32MSB5226KPNA1J |
1210X226K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | Walsin Technology Corporation | GRM32ER61A226KE20K vs 1210X226K100CT |
CL32A226KPJGNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samsung Electro-Mechanics | GRM32ER61A226KE20K vs CL32A226KPJGNNE |
CL32A226KPJSNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | Samsung Electro-Mechanics | GRM32ER61A226KE20K vs CL32A226KPJSNNF |
12102B226K6BB0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | YAGEO Corporation | GRM32ER61A226KE20K vs 12102B226K6BB0D |
CE1210-226-K010XC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | GRM32ER61A226KE20K vs CE1210-226-K010XC |
CE1210A-226-K010XBS | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | RCD Components Inc | GRM32ER61A226KE20K vs CE1210A-226-K010XBS |
LMK325BJ226KMHP | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch/1K per reel | TAIYO YUDEN | GRM32ER61A226KE20K vs LMK325BJ226KMHP |