Part Details for GRM32ER61A226KA65L by Murata Manufacturing Co Ltd
Overview of GRM32ER61A226KA65L by Murata Manufacturing Co Ltd
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32ER61A226KA65L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-12611-1-ND
|
DigiKey | CAP CER 22UF 10V X5R 1210 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6289 In Stock |
|
$0.2795 / $1.1500 | Buy Now |
DISTI #
GRM32ER61A226KA65L
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 10 V, ? 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER61A226KA65L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
81-GRM32ER61A226K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF 10 VDC 10% 1210 X5R RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
V72:2272_07265506
|
Arrow Electronics | Cap Ceramic 22uF 10V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 76 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2108 Container: Cut Strips | Americas - 75 |
|
$0.4360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2700 | Buy Now |
DISTI #
59827377
|
Verical | Cap Ceramic 22uF 10V X5R 10% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 75 Package Multiple: 1 Date Code: 2108 | Americas - 75 |
|
$0.4360 | Buy Now |
|
Bristol Electronics | 3472 |
|
RFQ | ||
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 830 |
|
$0.2310 / $0.8250 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, CERAMIC, 10V, 10% +TOL, 10% -TOL, X5R, 15% TC, 22UF, SURFACE MOUNT, 1210 | 800 |
|
$0.4050 / $1.0125 | Buy Now |
Part Details for GRM32ER61A226KA65L
GRM32ER61A226KA65L CAD Models
GRM32ER61A226KA65L Part Data Attributes
|
GRM32ER61A226KA65L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER61A226KA65L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32ER61A226KA65L
This table gives cross-reference parts and alternative options found for GRM32ER61A226KA65L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61A226KA65L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SCM32D226KNNJ | Surge Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs SCM32D226KNNJ |
1210X226K100CT | Walsin Technology Corporation | $0.2731 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP | GRM32ER61A226KA65L vs 1210X226K100CT |
LMK325BJ226KMHT | TAIYO YUDEN | Check for Price | Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±10%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | GRM32ER61A226KA65L vs LMK325BJ226KMHT |
CL32A226KPJSNNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs CL32A226KPJSNNE |
C1210B226K010R | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs C1210B226K010R |
CL32A226KPJALNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs CL32A226KPJALNE |
CL32A226KPJANNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs CL32A226KPJANNE |
CE1210A-226-K010XTQ | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs CE1210A-226-K010XTQ |
CE1210-226-K010XC | RCD Components Inc | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1210, | GRM32ER61A226KA65L vs CE1210-226-K010XC |
12102B226K6BB0D | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | GRM32ER61A226KA65L vs 12102B226K6BB0D |