GRM32ER61A106MA01K
Murata Manufacturing Co Ltd
Description: Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 13" Reel/Plastic Tape

Overview of GRM32ER61A106MA01K by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

Price & Stock for GRM32ER61A106MA01K by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # GRM32ER61A106MA01K-ND
DigiKey CAP CER 10UF 10V X5R 1210 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 4,000 $0.2843
$0.2843 Buy Now
DISTI # GRM32ER61A106MA01K
Avnet Americas Cap Ceramic 10uF 10V X5R 20% SMD 1210 85°C Embossed T/R - Tape and Reel (Alt: GRM32ER61A106MA01K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.2207
$0.2207 Buy Now
DISTI # 81-GRM32ER61A106MA1K
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 10 VDC 20% 1210 X5R RoHS: Compliant 0
  • 4,000 $0.2630
  • 8,000 $0.2520
  • 24,000 $0.2490
$0.2490 / $0.2630 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel 0
Reel
  • 4,000 $0.2390
$0.2390 Buy Now
Bristol Electronics   1999
RFQ
Quest Components   1599
  • 1 $0.9560
  • 106 $0.4780
  • 419 $0.3824
$0.3824 / $0.9560 Buy Now

CAD Models for GRM32ER61A106MA01K by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GRM32ER61A106MA01K by Murata Manufacturing Co Ltd

GRM32ER61A106MA01K
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
1210
Package Description
, 1210
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Murata Electronics
Capacitance
10 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.5 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
YES
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED, 13 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. GRM32ER61A106MA01K
    Murata Manufacturing Co Ltd
    Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
    VS

Alternate Parts for GRM32ER61A106MA01K

This table gives cross-reference parts and alternative options found for GRM32ER61A106MA01K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER61A106MA01K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM32ER61A106MA01L Capacitor, Ceramic, Chip, General Purpose, 10uF, 10V, ±20%, X5R, 1210 (3225 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/Plastic Tape Murata Manufacturing Co Ltd GRM32ER61A106MA01K vs GRM32ER61A106MA01L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GRM32ER61A106MA01K by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GRM32ER61A106MA01K by Murata Manufacturing Co Ltd

  • Please alert me when GRM32ER61A106MA01K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GRM32ER61A106MA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GRM32ER61A106MA01K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GRM32ER61A106MA01K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GRM32ER61A106MA01K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GRM32ER61A106MA01K by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: