-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-6535-1-ND
|
DigiKey | CAP CER 100UF 6.3V X5R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
158210 In Stock |
|
$0.5006 / $1.0800 | Buy Now |
DISTI #
GRM32ER60J107ME20K
|
Avnet Americas | Multilayer Ceramic Capacitor, 100 uF, 6.3 V, ± 20%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32ER60J107ME20K) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7129 | Buy Now |
DISTI #
81-GRM32ER60J107ME0K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100 uF 6.3 VDC 20% 1210 X5R RoHS: Compliant | 23381 |
|
$0.5010 / $1.0400 | Buy Now |
DISTI #
V36:1790_07265487
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2406 | Americas - 48000 |
|
$0.4996 | Buy Now |
DISTI #
V72:2272_07265487
|
Arrow Electronics | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2134 Container: Cut Strips | Americas - 35607 |
|
$0.5375 / $0.6606 | Buy Now |
|
Future Electronics | 1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 141Cut Tape/Mini-Reel |
|
$0.8000 / $1.1000 | Buy Now |
|
Future Electronics | 1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4750 | Buy Now |
|
Future Electronics | 1210 100 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.4900 / $0.5250 | Buy Now |
DISTI #
78827935
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2406 | Americas - 48000 |
|
$0.5000 | Buy Now |
DISTI #
59365677
|
Verical | Cap Ceramic 100uF 6.3V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2134 | Americas - 35607 |
|
$0.5375 / $0.5787 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32ER60J107ME20K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32ER60J107ME20K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32ER60J107ME20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32ER60J107ME20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASJ32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER60J107ME20K vs MMASJ32MAB5107MPNA01 |
C3225X5R0J107M250AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TDK Corporation | GRM32ER60J107ME20K vs C3225X5R0J107M250AB |
JMK325BJ107MM | CAP,CERAMIC,100UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,1210 CASE | TAIYO YUDEN | GRM32ER60J107ME20K vs JMK325BJ107MM |
MBASJ32MAB5107MPNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER60J107ME20K vs MBASJ32MAB5107MPNA01 |
JMK325BJ107MM-L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | GRM32ER60J107ME20K vs JMK325BJ107MM-L |
CS3225X5R107M6R3NRL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 100uF, Surface Mount, 1210, CHIP | Samwha Electronics | GRM32ER60J107ME20K vs CS3225X5R107M6R3NRL |