Part Details for GRM32EF50J107ZE20K by Murata Manufacturing Co Ltd
Overview of GRM32EF50J107ZE20K by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32EF50J107ZE20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip-Germany GmbH | RoHS: Not Compliant | 20 |
|
RFQ |
Part Details for GRM32EF50J107ZE20K
GRM32EF50J107ZE20K CAD Models
GRM32EF50J107ZE20K Part Data Attributes
|
GRM32EF50J107ZE20K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32EF50J107ZE20K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32EF50J107ZE20K
This table gives cross-reference parts and alternative options found for GRM32EF50J107ZE20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32EF50J107ZE20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210Y5V6R3-107ZPP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZPP |
C1210Y5V6R3-107ZPBR | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, CHIP | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZPBR |
C1210Y5V6R3-107ZPBU | Ceramic Capacitor, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZPBU |
C1210Y5V6R3-107ZGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZGR |
C1210Y5V6R3-107ZNP | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZNP |
GRM32EF50J107ZE20L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM32EF50J107ZE20K vs GRM32EF50J107ZE20L |
C1210Y5V6R3-107ZNE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82+/-22% TC, 100uF, Surface Mount, 1210, CHIP | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZNE |
C1210Y5V6R3-107ZNR | Ceramic Capacitor, Ceramic, | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZNR |
C3225Y5V0J107ZT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, 22/-82% TC, 100uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GRM32EF50J107ZE20K vs C3225Y5V0J107ZT |
C1210Y5V6R3-107ZPE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 100uF, 1210, | VENKEL LTD | GRM32EF50J107ZE20K vs C1210Y5V6R3-107ZPE |