-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK3731
|
Newark | Cap, Mlcc, 0.047Uf, X7R, 630V, 1210 Rohs Compliant: Yes |Murata GRM32DR72J473KW01L Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3950 / $0.4420 | Buy Now |
DISTI #
94AK3730
|
Newark | Cap, Mlcc, 0.047Uf, X7R, 630V, 1210 Rohs Compliant: Yes |Murata GRM32DR72J473KW01L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.6490 / $1.0200 | Buy Now |
DISTI #
490-3516-1-ND
|
DigiKey | CAP CER 0.047UF 630V X7R 1210 Min Qty: 1 Lead time: 25 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29144 In Stock |
|
$0.3449 / $1.0500 | Buy Now |
DISTI #
GRM32DR72J473KW01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.047 uF, 630 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR72J473KW01L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3505 / $0.3869 | Buy Now |
DISTI #
81-GRM32DR72J473KW01
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.047 uF 630 VDC 10% 1210 X7R RoHS: Compliant | 2740 |
|
$0.3570 / $1.0400 | Buy Now |
|
Future Electronics | 1210 47 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 104000Reel |
|
$0.3400 / $0.3750 | Buy Now |
|
Future Electronics | 1210 47 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.3400 / $0.3650 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1680 / $0.6000 | Buy Now |
|
Bristol Electronics | 22219 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 47nf, 630V, 10±%, X7R Temp Coef. | 190 |
|
$0.3077 / $0.6594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DR72J473KW01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR72J473KW01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1210, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |