Part Details for GRM32DR72A155KA35L by Murata Manufacturing Co Ltd
Overview of GRM32DR72A155KA35L by Murata Manufacturing Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32DR72A155KA35L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11650-1-ND
|
DigiKey | CAP CER 1.5UF 100V X7R 1210 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.6370 / $1.5800 | Buy Now |
DISTI #
GRM32DR72A155KA35L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR72A155KA35L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5112 | Buy Now |
DISTI #
GRM32DR72A155KA35L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1.5 uF, 100 V, ? 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR72A155KA35L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5112 | Buy Now |
DISTI #
81-GRM32DR72A155KA5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5 uF 100 VDC 10% 1210 X7R RoHS: Compliant | 1348 |
|
$0.5640 / $1.5800 | Buy Now |
DISTI #
V72:2272_07265433
|
Arrow Electronics | Cap Ceramic 1.5uF 100V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 518 |
|
$0.7496 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.5290 | Buy Now |
DISTI #
62422397
|
Verical | Cap Ceramic 1.5uF 100V X7R 10% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2223 | Americas - 518 |
|
$0.7496 | Buy Now |
DISTI #
GRM32DR72A155KA35L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1.5 uF, 100 V, � 10%, X7R, 1210 [3225 Metric] (Alt: GRM32DR72A155KA35L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GRM32DR72A155KA35L
GRM32DR72A155KA35L CAD Models
GRM32DR72A155KA35L Part Data Attributes
|
GRM32DR72A155KA35L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR72A155KA35L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 1.5 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32DR72A155KA35L
This table gives cross-reference parts and alternative options found for GRM32DR72A155KA35L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DR72A155KA35L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1210J1000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32DR72A155KA35L vs 1210J1000155KXT |
1210A1000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32DR72A155KA35L vs 1210A1000155KXT |
1210H1000155KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32DR72A155KA35L vs 1210H1000155KXT |
1210J1000155KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32DR72A155KA35L vs 1210J1000155KXR |
C3225X7R2A155K200AB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | GRM32DR72A155KA35L vs C3225X7R2A155K200AB |
CGA6M3X7R2A155KT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | TDK Corporation | GRM32DR72A155KA35L vs CGA6M3X7R2A155KT |
CGA6M3X7R2A155K | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1.5uF, 1210, | TDK Corporation | GRM32DR72A155KA35L vs CGA6M3X7R2A155K |
1210Y1000155KXR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32DR72A155KA35L vs 1210Y1000155KXR |
1210H1000155KXB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP | Knowles Capacitors | GRM32DR72A155KA35L vs 1210H1000155KXB |
C3225X7R2A155KB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1.5uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | TDK Corporation | GRM32DR72A155KA35L vs C3225X7R2A155KB |