Part Details for GRM32DR71H335KA88L by Murata Electronics Oy
Overview of GRM32DR71H335KA88L by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM32DR71H335KA88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50V 3.3uF X7R 10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 3380 |
|
$0.1306 / $0.2295 | Buy Now |