-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32DR71E335KA01LTR-ND
|
DigiKey | CAP CER MLCC Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2660 | Buy Now |
DISTI #
GRM32DR71E335KA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, ± 10%, X7R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR71E335KA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1913 | Buy Now |
DISTI #
81-GRM32DR71E335KA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3.3 uF 25 VDC 10% 1210 X7R RoHS: Compliant | 363 |
|
$0.2360 / $0.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2070 | Buy Now |
DISTI #
GRM32DR71E335KA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 3.3 uF, 25 V, � 10%, X7R, 1210 [3225 Metric] (Alt: GRM32DR71E335KA01L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301331580
|
Chip1Stop | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1210 125C T/R pbFree: No | 5000 |
|
$0.1250 / $0.1400 | Buy Now |
DISTI #
C1S521301295774
|
Chip1Stop | Cap Ceramic 3.3uF 25V X7R 10% Pad SMD 1210 125C T/R pbFree: No Container: Cut Tape | 3 |
|
$0.1580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DR71E335KA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR71E335KA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 3.3 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for GRM32DR71E335KA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32DR71E335KA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCG32DR71E335KA01K | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM32DR71E335KA01L vs GCG32DR71E335KA01K |
GRM32DR71E335KA01B | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | GRM32DR71E335KA01L vs GRM32DR71E335KA01B |
GRM32DR71E335KA01K | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.079"T, -55º ~ +125ºC, 13" Reel/Plastic Tape | Murata Manufacturing Co Ltd | GRM32DR71E335KA01L vs GRM32DR71E335KA01K |
TYC1210B335KFP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 3.3uF, 1210 | TE Connectivity | GRM32DR71E335KA01L vs TYC1210B335KFP |
1210B335K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71E335KA01L vs 1210B335K250CT |
1210B335K250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71E335KA01L vs 1210B335K250ST |
1210B335K250NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71E335KA01L vs 1210B335K250NT |
1210B335K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71E335KA01L vs 1210B335K250N |
1210B335K250S | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 3.3uF, Surface Mount, 1210, CHIP | Fenghua (HK) Electronics Ltd | GRM32DR71E335KA01L vs 1210B335K250S |