-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM32DR61C106KA01K-ND
|
DigiKey | CAP CER 10UF 16V X5R 1210 Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.2692 | Buy Now |
DISTI #
GRM32DR61C106KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR61C106KA01K) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 | Buy Now |
DISTI #
81-GRM32DR61C106KA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF 16 VDC 10% 1210 X5R RoHS: Compliant | 0 |
|
$0.2410 | Order Now |
DISTI #
V36:1790_07265399
|
Arrow Electronics | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Date Code: 2401 | Americas - 12000 |
|
$0.2448 / $0.5706 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.2580 | Buy Now |
DISTI #
77591873
|
Verical | Cap Ceramic 10uF 16V X5R 10% Pad SMD 1210 85°C T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2401 | Americas - 12000 |
|
$0.2448 / $0.5706 | Buy Now |
DISTI #
GRM32DR61C106KA01K
|
Avnet Americas | Multilayer Ceramic Capacitor, 10 uF, 16 V, ± 10%, X5R, 1210 [3225 Metric] - Tape and Reel (Alt: GRM32DR61C106KA01K) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32DR61C106KA01K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32DR61C106KA01K
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X5R, 1210 (3225 mm), 0.079"T, -55º ~ +85ºC, 13" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1210 | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |