Part Details for GRM32D5C3A562GWA1K by Murata Manufacturing Co Ltd
Results Overview of GRM32D5C3A562GWA1K by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM32D5C3A562GWA1K Information
GRM32D5C3A562GWA1K by Murata Manufacturing Co Ltd is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM32D5C3A562GWA1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-GRM32D5C3A562GWA1KCT-ND
|
DigiKey | CAP CER 5600PF 1KV C0G/NP0 1210 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7811 In Stock |
|
$0.5147 / $1.5100 | Buy Now |
DISTI #
GRM32D5C3A562GWA1K
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.0056 uF, 1000 VDC, ? 2%, C0G, 1210 [3225 Metric] - Tape and Reel (Al... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3958 / $0.4280 | Buy Now |
DISTI #
81-GRM3D5C3A562GWA1K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 1 kVDC 2% 1210 C0G (NP0) RoHS: Compliant | 0 |
|
$0.5350 / $1.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.4030 | Buy Now |
DISTI #
GRM32D5C3A562GWA1K
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 1kV, C0G (NP0), ±2%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.3970 | RFQ |
Part Details for GRM32D5C3A562GWA1K
GRM32D5C3A562GWA1K CAD Models
GRM32D5C3A562GWA1K Part Data Attributes
|
GRM32D5C3A562GWA1K
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32D5C3A562GWA1K
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32D5C3A562GWA1K
This table gives cross-reference parts and alternative options found for GRM32D5C3A562GWA1K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32D5C3A562GWA1K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GCM32D5C3A562GX01K | Murata Manufacturing Co Ltd | Check for Price | Chip Multilayer Ceramic Capacitors for Automotive | GRM32D5C3A562GWA1K vs GCM32D5C3A562GX01K |
1210H1K00562GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs 1210H1K00562GCR |
GCM32D5C3A562GX01L | Murata Manufacturing Co Ltd | Check for Price | Chip Multilayer Ceramic Capacitors for Automotive | GRM32D5C3A562GWA1K vs GCM32D5C3A562GX01L |
1210F1K00562GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs 1210F1K00562GCR |
CGA6M1C0G3A562G200AC | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs CGA6M1C0G3A562G200AC |
1210J1K00562GCT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs 1210J1K00562GCT |
1210J1K00562GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs 1210J1K00562GCR |
GRM32D5C3A562GWA1L | Murata Manufacturing Co Ltd | $0.3970 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs GRM32D5C3A562GWA1L |
1210Y1K00562GCR | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32D5C3A562GWA1K vs 1210Y1K00562GCR |