Part Details for GRM32B7U2J562JW31L by Murata Manufacturing Co Ltd
Results Overview of GRM32B7U2J562JW31L by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM32B7U2J562JW31L Information
GRM32B7U2J562JW31L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM32B7U2J562JW31L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM32B7U2J562JW31L-ND
|
DigiKey | CAP CER 5600PF 630V U2J 1210 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1788 | Buy Now |
DISTI #
GRM32B7U2J562JW31L
|
Avnet Americas | CAP MLCC SMD - Tape and Reel (Alt: GRM32B7U2J562JW31L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1225 / $0.1257 | Buy Now |
DISTI #
81-GRM32B7U2J562JW1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 5600 pF 630 VDC 5% 1210 U2J RoHS: Compliant | 0 |
|
$0.1590 / $0.5700 | Order Now |
DISTI #
GRM32B7U2J562JW31L
|
TME | Capacitor: ceramic, MLCC, 5.6nF, 630V, U2J, ±5%, SMD, 1210, 180mm Min Qty: 3000 | 0 |
|
$0.0820 | RFQ |
Part Details for GRM32B7U2J562JW31L
GRM32B7U2J562JW31L CAD Models
GRM32B7U2J562JW31L Part Data Attributes
|
GRM32B7U2J562JW31L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32B7U2J562JW31L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for GRM32B7U2J562JW31L
This table gives cross-reference parts and alternative options found for GRM32B7U2J562JW31L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM32B7U2J562JW31L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GR432B7U2J562JWC2L | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0056uF, Surface Mount, 1210, CHIP | GRM32B7U2J562JW31L vs GR432B7U2J562JWC2L |