-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-4297-1-ND
|
DigiKey | CAP CER 1500PF 630V U2J 1210 Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7870 In Stock |
|
$0.1349 / $0.6600 | Buy Now |
DISTI #
GRM32A7U2J152JW31D
|
Avnet Americas | Multilayer Ceramic Capacitor, 1500 pF, 630 V, ± 5%, U2J (N750), 1210 [3225 Metric] - Tape and Reel (Alt: GRM32A7U2J152JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1141 | Buy Now |
DISTI #
81-GRM32A7U2J152JD
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 630 VDC 5% 1210 U2J RoHS: Compliant | 6312 |
|
$0.1180 / $0.5200 | Buy Now |
DISTI #
V72:2272_07265353
|
Arrow Electronics | Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2027 Container: Cut Strips | Americas - 3342 |
|
$0.1171 / $0.2756 | Buy Now |
|
Future Electronics | Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 4000Reel |
|
$0.1150 / $0.1230 | Buy Now |
DISTI #
40660308
|
Verical | Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125°C T/R RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2027 | Americas - 3342 |
|
$0.1171 / $0.1544 | Buy Now |
DISTI #
GRM32A7U2J152JW31D
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500 pF 630 VDC 5% 1210 U2J RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 100000 In Stock |
|
$0.1180 / $0.1500 | Buy Now |
DISTI #
GRM32A7U2J152JW31D
|
TME | Capacitor: ceramic, MLCC, 1.5nF, 630V, U2J, ±5%, SMD, 1210 Min Qty: 4000 | 0 |
|
$0.0710 | RFQ |
DISTI #
GRM32A7U2J152JW31D
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1500 pF, 630 V, � 5%, U2J (N750), 1210 [3225 Metric] (Alt: GRM32A7U2J152JW31D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S521301317313
|
Chip1Stop | Cap Ceramic 0.0015uF 630V U2J 5% Pad SMD 1210 125℃ T/R RoHS: Compliant | 3342 |
|
$0.1210 / $0.1760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM32A7U2J152JW31D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM32A7U2J152JW31D
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.0015uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | U2J | |
Temperature Coefficient | -750+/-120ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |