-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-11647-1-ND
|
DigiKey | CAP CER 0.47UF 100V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18714 In Stock |
|
$0.1845 / $0.6700 | Buy Now |
DISTI #
GRM31MR72A474KA35L
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR72A474KA35L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2122 / $0.2343 | Buy Now |
DISTI #
81-GRM31MR72A474KA5L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47 uF 100 VDC 10% 1206 X7R RoHS: Compliant | 288 |
|
$0.1670 / $0.5500 | Buy Now |
DISTI #
V72:2272_07263119
|
Arrow Electronics | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2050 Container: Cut Strips | Americas - 1834 |
|
$0.1621 / $0.1624 | Buy Now |
DISTI #
56715460
|
Verical | Cap Ceramic 0.47uF 100V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 616 Package Multiple: 1 Date Code: 2050 | Americas - 1834 |
|
$0.1621 / $0.1624 | Buy Now |
|
Quest Components | 2355 |
|
$0.1365 / $0.5250 | Buy Now | |
DISTI #
SMC-GRM31MR72A474KA35L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 37245 |
|
RFQ | |
DISTI #
GRM31MR72A474KA35L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.47 uF, 100 V, � 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR72A474KA35L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GRM31MR72A474KA35L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR72A474KA35L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | YES | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |