Part Details for GRM31MR71E105MA01L by Murata Manufacturing Co Ltd
Overview of GRM31MR71E105MA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GRM31MR71E105MA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1790-1-ND
|
DigiKey | CAP CER 1UF 25V X7R 1206 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$0.0529 / $0.2300 | Buy Now |
DISTI #
GRM31MR71E105MA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71E105MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0437 | Buy Now |
DISTI #
81-GRM31MR71E105MA1L
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF 25 VDC 20% 1206 X7R RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 1206 1 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0389 / $0.0439 | Buy Now |
DISTI #
GRM31MR71E105MA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 25 V, ± 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: GRM31MR71E105MA01L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0396 / $0.0437 | Buy Now |
DISTI #
2666594
|
Farnell | CAP, 1F, 25V, Y5V, 1206 RoHS: Compliant Min Qty: 3000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.0230 / $0.0242 | Buy Now |
DISTI #
4716632
|
Farnell | CAP, 1F, 25V, Y5V, 1206 RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0242 / $0.1670 | Buy Now |
Part Details for GRM31MR71E105MA01L
GRM31MR71E105MA01L CAD Models
GRM31MR71E105MA01L Part Data Attributes:
|
GRM31MR71E105MA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MR71E105MA01L
Murata Manufacturing Co Ltd
Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X7R, 1206 (3216 mm), 0.045"T, -55º ~ +125ºC, 7" Reel/Plastic Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Part Package Code | 1206 | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31MR71E105MA01L
This table gives cross-reference parts and alternative options found for GRM31MR71E105MA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31MR71E105MA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT31B105M250CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM31MR71E105MA01L vs MT31B105M250CT |
MT31B105M250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GRM31MR71E105MA01L vs MT31B105M250CG |