Part Details for GRM31MF51C475ZA01L by Murata Manufacturing Co Ltd
Results Overview of GRM31MF51C475ZA01L by Murata Manufacturing Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31MF51C475ZA01L Information
GRM31MF51C475ZA01L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31MF51C475ZA01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GRM31MF51C475ZA01L
|
Avnet Americas | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
3000 |
|
RFQ | |
|
Bristol Electronics | 879 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 16 V, Y5V, 4.7 UF, SURFACE MOUNT, 1206 | 7458 |
|
$0.0390 / $0.1200 | Buy Now |
DISTI #
SMC-GRM31MF51C475ZA01L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7712 |
|
RFQ | |
DISTI #
GRM31MF51C475ZA01L
|
Avnet Abacus | Multilayer Ceramic Capacitor, 4.7 uF, 16 V, -20, +80%, Y5V, 1206 [3216 Metric] - Tape and Reel (Alt:... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 955 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for GRM31MF51C475ZA01L
GRM31MF51C475ZA01L CAD Models
GRM31MF51C475ZA01L Part Data Attributes
|
GRM31MF51C475ZA01L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31MF51C475ZA01L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | -82/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31MF51C475ZA01L
This table gives cross-reference parts and alternative options found for GRM31MF51C475ZA01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31MF51C475ZA01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GRM31MF51C475ZA12K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, 16V, 80% +Tol, 20% -Tol, Y5V, -82/+22% TC, 4.7uF, Surface Mount, 1206, CHIP | GRM31MF51C475ZA01L vs GRM31MF51C475ZA12K |