Part Details for GRM31CR71H225KA88L by Murata Manufacturing Co Ltd
Results Overview of GRM31CR71H225KA88L by Murata Manufacturing Co Ltd
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GRM31CR71H225KA88L Information
GRM31CR71H225KA88L by Murata Manufacturing Co Ltd is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for GRM31CR71H225KA88L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87616258
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2503 | Americas - 634000 |
|
$0.0604 / $0.0666 | Buy Now |
DISTI #
87348216
|
Verical | Cap Ceramic 2.2uF 50V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 870 Package Multiple: 10 | Americas - 7580 |
|
$0.0806 | Buy Now |
|
Bristol Electronics | 39179 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1927 |
|
$0.0900 / $0.4500 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 UF, SURFACE MOUNT, 1206 | 310492 |
|
$0.1245 / $0.8300 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 UF, SURFACE MOUNT, 1206 | 3817 |
|
$0.0910 / $0.2100 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 UF, SURFACE MOUNT, 1206 | 1600 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 UF, SURFACE MOUNT, 1206 | 1541 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 UF, SURFACE MOUNT, 1206 | 919 |
|
$0.2800 / $0.7000 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 2.2 UF, SURFACE MOUNT, 1206 | 800 |
|
$0.2100 / $0.7000 | Buy Now |
Part Details for GRM31CR71H225KA88L
GRM31CR71H225KA88L CAD Models
GRM31CR71H225KA88L Part Data Attributes
|
GRM31CR71H225KA88L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71H225KA88L
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for GRM31CR71H225KA88L
This table gives cross-reference parts and alternative options found for GRM31CR71H225KA88L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71H225KA88L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C1206X225K5RAC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1306, | GRM31CR71H225KA88L vs C1206X225K5RAC7210 |
C1206X225K5RALAUTO | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | GRM31CR71H225KA88L vs C1206X225K5RALAUTO |
C1206C225K5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | GRM31CR71H225KA88L vs C1206C225K5RAC7215 |
C1206T225K5RAC7215 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR71H225KA88L vs C1206T225K5RAC7215 |
C1206T225K5RBC | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71H225KA88L vs C1206T225K5RBC |
GCM31CR71H225KA55B | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | GRM31CR71H225KA88L vs GCM31CR71H225KA55B |
C1206T225K5RCC7210 | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | GRM31CR71H225KA88L vs C1206T225K5RCC7210 |
CC1206KKX7R9BB225 | YAGEO Corporation | $0.0504 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 50V, ±10%, X7R, 1206 (3216 mm), 0.069"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | GRM31CR71H225KA88L vs CC1206KKX7R9BB225 |
C1206C225K5RALTU | KEMET Corporation | $0.5440 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | GRM31CR71H225KA88L vs C1206C225K5RALTU |
CL31B225KBHGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 2.2uF, 1206, | GRM31CR71H225KA88L vs CL31B225KBHGNNF |