Part Details for GRM31CR71H105KA61B by Murata Manufacturing Co Ltd
Overview of GRM31CR71H105KA61B by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GRM31CR71H105KA61B
GRM31CR71H105KA61B CAD Models
GRM31CR71H105KA61B Part Data Attributes
|
GRM31CR71H105KA61B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GRM31CR71H105KA61B
Murata Manufacturing Co Ltd
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, Surface Mount, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 1.6 mm |
Alternate Parts for GRM31CR71H105KA61B
This table gives cross-reference parts and alternative options found for GRM31CR71H105KA61B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GRM31CR71H105KA61B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F105K5RACTU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | GRM31CR71H105KA61B vs C1206F105K5RACTU |
GRJ31CR71H105KE11L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | GRM31CR71H105KA61B vs GRJ31CR71H105KE11L |
1206J0500105KXT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | Knowles Capacitors | GRM31CR71H105KA61B vs 1206J0500105KXT |
CG1206X7R105KWT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Quantic UTC | GRM31CR71H105KA61B vs CG1206X7R105KWT |
CGA5L3X7R1H105K | CAPACITOR, CERAMIC | TDK Corporation | GRM31CR71H105KA61B vs CGA5L3X7R1H105K |
C3216X7R105KGPS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | Darfon Corporation | GRM31CR71H105KA61B vs C3216X7R105KGPS |
C1206J105K5RACAUTO7210 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1306, | KEMET Corporation | GRM31CR71H105KA61B vs C1206J105K5RACAUTO7210 |
C1206J105K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | GRM31CR71H105KA61B vs C1206J105K5RAL |
C1206F105K5RAL7867 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | KEMET Corporation | GRM31CR71H105KA61B vs C1206F105K5RAL7867 |
MAASU31LSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | GRM31CR71H105KA61B vs MAASU31LSB7105KTNA01 |